EE2-3NUX-L

KEMET
80-EE2-3NUX-L
EE2-3NUX-L

Mfr.:

Description:
Low Signal Relays - PCB KEMET, EE2, Relays, Signal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,331

Stock:
4,331 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹237.18 ₹237.18
₹212.02 ₹2,120.20
₹203.04 ₹5,076.00
₹194.05 ₹9,702.50
₹188.66 ₹18,866.00
₹180.58 ₹45,145.00
Full Reel (Order in multiples of 500)
₹173.39 ₹86,695.00
₹158.12 ₹1,58,120.00
₹154.52 ₹7,72,600.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Low Signal Relays - PCB
RoHS:  
Reel
Cut Tape
MouseReel
Slim Form Relays
Miniature
3 VDC
2 Form C (DPDT-NO, NC)
2 A
2 A
2 A
46.7 mA
Non-Latching
140 mW
Gull Wing Lead
EE2
Brand: KEMET
Mounting Style: SMD/SMT
Product Type: PCB Relays
Factory Pack Quantity: 500
Subcategory: Relays
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Engineering Change Notice. Change in the marking of the signal
relay effective April 20, 2017.

Please contact a Mouser Technical Sales Representative for
further information.

5-0817-16

This functionality requires JavaScript to be enabled.

CNHTS:
8536411090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
TARIC:
8536490099
BRHTS:
85364100
ECCN:
EAR99

EC2/EE2 Miniature Signal Relays

KEMET EC2/EE2 Miniature Signal Relays provide low power consumption (< 200 mW) with low magnetic interference in a compact case size. The EC2/EE2 series comes in a tube or embossed tape and reel packaging and is UL-recognized (E73266) and CSA-certified (LR46266). Surface mount and through-hole options are available. Applications include electronic switching systems, PBX, terminal equipment, and telephone systems.