ESD-R-25M-H

KEMET
80-ESD-R-25M-H
ESD-R-25M-H

Mfr.:

Description:
Ferrite Toroids / Ferrite Rings 29x12.7x16mm 10MHz Mn-Zn 120C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 240

Stock:
240 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹320.54 ₹320.54
₹187.29 ₹1,872.90
₹164.00 ₹8,200.00
₹153.75 ₹15,375.00
₹142.57 ₹7,12,850.00
10,000 Quote

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Ferrite Toroids / Ferrite Rings
RoHS:  
Ferrite Toroids / Ferrite Rings
Toroids
12.7 mm
29 mm
16 mm
ESD-R-H
Tray
Brand: KEMET
Frequency: 10 MHz
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 50
Subcategory: Ferrites
Part # Aliases: UECESDR25MH000
Unit Weight: 21.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000001
USHTS:
8548000000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EMI Cores

KEMET EMI Cores provide high-frequency noise suppression in electronic circuits. There are two ferrite material options for KEMET EMI Cores, namely Nickel-Zinc (NiZn) and Manganese Zinc (MnZn). The NiZn core material is typically effective for theMHz band range (FM-band frequencies), whereas the MnZn core material is typically effective for the kHz band range (AM-band frequencies). The MnZn core material offers a lower resistance compared to the NiZn and hence adequate insulation is required before use (recommended to measure the actual frequency-range effectiveness in the target application). The effective frequency range varies depending on core shape, size, and the number of turns.