ESD-SR-301333XVE-R1

KEMET
80-ESD-SR301333XVER1
ESD-SR-301333XVE-R1

Mfr.:

Description:
Ferrite Clamp On Cores Mn-Zn HR1 RndSnapOn 500MHz 125C 30.2x12.6x33.5x28.1mm AEC-Q200

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 48

Stock:
48
Can Dispatch Immediately
On Order:
60
Expected 23-07-2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹773.39 ₹773.39
₹401.61 ₹4,016.10
₹399.74 ₹47,968.80
₹387.63 ₹2,09,320.20
₹376.45 ₹3,83,979.00
₹374.58 ₹7,64,143.20

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Ferrite Clamp On Cores
RoHS:  
Ferrite Clamp On Cores
Manganese Zinc (MnZn) HR1
12.6 mm
30.2 mm
33.5 mm
ESD-SR-XVE
Tray
Brand: KEMET
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Operating Temperature Range: - 40 C to + 125 C
Product: Toroids
Factory Pack Quantity: 60
Subcategory: Ferrites
Part # Aliases: UECESDSR30XVET
Unit Weight: 59 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.