ESY476M035AE3AA

KEMET
80-ESY476M035AE3AA
ESY476M035AE3AA

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Radial Leaded 35V 47uF 105C 2k Hour Radial

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 217

Stock:
217
Can Dispatch Immediately
On Order:
20,000
Expected 21-07-2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹24.23 ₹24.23
₹12.49 ₹124.90
₹8.95 ₹895.00
₹6.90 ₹3,450.00
₹5.87 ₹5,870.00

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Aluminium Electrolytic Capacitors - Radial Leaded
RoHS:  
47 uF
35 VDC
6.3 mm
11 mm
2.5 mm
Low Impedance Electrolytic Capacitors
2000 Hour
20 %
380 mA
150 mOhms
- 40 C
+ 105 C
Straight
Radial
ESY
Bulk
Brand: KEMET
Dissipation Factor DF: 12
Leakage Current: 16.5 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Single-Ended Aluminum Electrolytic Capacitor
Part # Aliases: SY476M035AE3AAKPLP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.