F873DP823M760L
See Product Specifications
Mfr.:
Description:
Safety Capacitors 760V .082uF 20% LS=22.5mm
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
32 Weeks Estimated factory production time.
Pricing (INR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| ₹134.18 | ₹134.18 | |
| ₹102.50 | ₹1,025.00 | |
| ₹92.06 | ₹4,603.00 | |
| ₹84.61 | ₹8,461.00 | |
| Full Reel (Order in multiples of 190) | ||
| ₹84.61 | ₹16,075.90 | |
| ₹67.00 | ₹25,460.00 | |
| ₹66.44 | ₹1,26,236.00 | |
| ₹64.95 | ₹6,41,706.00 | |
Similar Products
Datasheet
Models
PCN
Specification Sheets
- CNHTS:
- 8532259000
- CAHTS:
- 8532250000
- USHTS:
- 8532250070
- JPHTS:
- 8532250005
- KRHTS:
- 8532500000
- TARIC:
- 8532250000
- BRHTS:
- 85322590
- ECCN:
- EAR99
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
India
