FG-R04-4AA

KEMET
80-FG-R04-4AA
FG-R04-4AA

Mfr.:

Description:
Board Mount Current Sensors 250mV Max 4.5mA to 50mA 5 +/- 0.25V 13mA IMD -40 to +85C AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 299

Stock:
299
Can Dispatch Immediately
On Order:
150
Expected 30-06-2026
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,047.74 ₹4,047.74
₹3,724.40 ₹18,622.00
₹3,604.20 ₹36,042.00
₹3,459.77 ₹86,494.25
₹3,330.25 ₹1,66,512.50
₹3,286.46 ₹3,28,646.00
600 Quote

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Board Mount Current Sensors
RoHS:  
13 mA
Open Loop
280 ms
55 Hz
5 V
Digital, Analog
AEC-Q200
Brand: KEMET
Height: 31 mm
Length: 38 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Product Type: Board Mount Current Sensors
Series: FG01/2/4/5
Factory Pack Quantity: 150
Subcategory: Sensors
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Type: Residual Current Sensor
Width: 13 mm
Part # Aliases: USETR044AAA000
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.