L0603B100KDWFT

KEMET
80-L0603B100KDWFT
L0603B100KDWFT

Mfr.:

Description:
Power Inductors - SMD 10uH 10% Wound Chip

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Power Inductors - SMD
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
High Power Inductor
0603 (1608 metric)
Shielded
10 uH
10 %
200 mA
1.2 Ohms
- 40 C
+ 105 C
40 MHz
Standard
1.6 mm
0.8 mm
0.8 mm
Ferrite
L-DWF
Reel
Cut Tape
MouseReel
Application: High Current
Brand: KEMET
Case Code - in: 0603
Case Code - mm: 1608
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 2.52 MHz
Unit Weight: 4 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.