MPLCG0630L2R2

KEMET
80-MPLCG0630L2R2
MPLCG0630L2R2

Mfr.:

Description:
Power Inductors - SMD 2.2uH 20% 7.8A DCR=19mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
33 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹140.70 ₹140.70
₹117.41 ₹1,174.10
₹112.75 ₹2,818.75
₹89.55 ₹8,955.00
₹88.80 ₹22,200.00
₹80.41 ₹80,410.00
Full Reel (Order in multiples of 2000)
₹69.98 ₹1,39,960.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Power Inductors - SMD
RoHS:  
High Power Inductor
7.5 mm x 6.7 mm x 3 mm
Shielded
2.2 uH
20 %
8.2 A
19 mOhms
7.8 A
- 40 C
+ 125 C
Standard
7.5 mm
6.7 mm
3 mm
Metal Composite
MPLCG
Reel
Cut Tape
MouseReel
Application: Power
Brand: KEMET
Case Code - mm: 0630
Core Type: Molded
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Part # Aliases: UPIE0630L2R200
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Metal Composite Inductors

KEMET Metal Composite Inductors offer improved power supply efficiency with a composite metal core. These KEMET SMD inductors also have high permeability for higher inductance with lower DC resistance (DCR). Other features and benefits include low losses at higher switching frequencies, a molded metal structure that reduces acoustic noise, and higher current, power, and saturation in small packages.

Smart Meter Solutions

KEMET Smart Meter Solutions help deliver analytics and intelligence to national infrastructure and smart grid systems. This broad range of capacitors, inductors, and more help utility providers meet demand more efficiently while letting users monitor their usage habits. KEMET Electronics Smart Meter Solutions are ideal for electricity, natural gas, water, and other utilities.

MPCH/MPLCG High Current Metal Composite Inductors

KEMET MPCH and MPLCG High Current Metal Composite Inductors are ideally suited for use in DC-to-DC switching power supplies, servers and storage, computers, automotive ECUs (some models), HDTVs, and much more. These inductors feature a small size, making them ideal for applications with limited space. Some modules utilize a round wire design for higher inductance compared to other wire designs, while others employ a flat wire design that allows for high efficiency under high current loads. KEMET MPCH and MPLCG High Current Metal Composite Inductors are available in a wide range of inductance values, DC resistance, and rated current.