PEB228HKP4300ME4

KEMET
80-PEB228HKP4300ME4
PEB228HKP4300ME4

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD CAP ALU 150C 25V 3000uF

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1020   Multiples: 85
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹265.56 ₹2,70,871.20
5,015 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
3000 uF
25 VDC
41 mOhms
PEB228
Tray
Brand: KEMET
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 85
Subcategory: Capacitors
Part # Aliases: A218KP302M025B
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8532221000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Portugal
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Radial Crown SMD Aluminum Electrolytic Caps

KEMET Radial Crown SMD Aluminum Electrolytic Capacitors are AEC–Q200 automotive qualified and offer outstanding electrical performance and high energy storage capability. These robust ultra-high CV devices feature a polarized all-welded design, tinned copper wire leads, and a negative pole connected to the case. The winding is housed in a cylindrical aluminum can that has a high purity aluminum lid and high-quality rubber gasket. The low resistive electrolyte / paper system and all-welded design result in low ESR. These products are available in horizontal and vertical options. KEMET Radial Crown SMD Aluminum Electrolytic Capacitors are designed for extremely demanding automotive applications and suitable for use in mobile and aircraft installations, with operation up to +150°C.