PES227HKP4460ME4

80-PES227HKP4460ME4
PES227HKP4460ME4

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 25V 4600uF 20% HorztlCrown AEC-Q200

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Aluminium Electrolytic Capacitors - SMD
4600 uF
25 VDC
43 mm (1.693 in)
6300 Hour
Aluminum Electrolytic Capacitors
20 %
19.3 A
35 mOhms
- 40 C
+ 125 C
18 mm
17.2 mm
PES227
AEC-Q200
Tray
Brand: KEMET
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 400
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: Radial Crown SMD Aluminum Electrolytic Capacitor
Part # Aliases: A272KP462M025B
Unit Weight: 15 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8532221000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Portugal
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Radial Crown SMD Aluminum Electrolytic Caps

KEMET Radial Crown SMD Aluminum Electrolytic Capacitors are AEC–Q200 automotive qualified and offer outstanding electrical performance and high energy storage capability. These robust ultra-high CV devices feature a polarized all-welded design, tinned copper wire leads, and a negative pole connected to the case. The winding is housed in a cylindrical aluminum can that has a high purity aluminum lid and high-quality rubber gasket. The low resistive electrolyte / paper system and all-welded design result in low ESR. These products are available in horizontal and vertical options. KEMET Radial Crown SMD Aluminum Electrolytic Capacitors are designed for extremely demanding automotive applications and suitable for use in mobile and aircraft installations, with operation up to +150°C.

Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy. 

AEC-Q200 Aluminum Electrolytic Capacitors

KEMET AEC-Q200 Aluminum Electrolytic Capacitors provide a 6.3VDC to 600VDC voltage range, 6800µF maximum capacitance, and up to 15,000 hours of life. Many of these capacitors feature vibration resistance and a high ripple current. KEMET AEC-Q200 Aluminum Electrolytic Capacitors work in a -55°C to +150°C operating temperature range.