PHA223HKP4360ME4

KEMET
80-PHA223HKP4360ME4
PHA223HKP4360ME4

Mfr.:

Description:
Aluminium Organic Polymer Capacitors 25V 3,600uF Hybrid Axial 125C AEC-Q200 D=16.2mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,056

Stock:
1,056 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,127.48 ₹1,127.48
₹688.60 ₹6,886.00
₹646.67 ₹32,333.50
₹626.17 ₹62,617.00
₹554.42 ₹2,92,733.76

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Aluminium Organic Polymer Capacitors
RoHS:  
3600 uF
25 VDC
Axial
34.7 mm (1.366 in)
Aluminum Hybrid Polymer Capacitors
2000 Hour
20 %
- 40 C
+ 125 C
16.2 mm
Vibration-Proof Can
PHA223
AEC-Q200
Tray
Brand: KEMET
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 528
Subcategory: Capacitors
Unit Weight: 10.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8532220020
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Portugal
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AEC-Q200 Hybrid Polymer Capacitors

KEMET AEC-Q200 Hybrid Polymer Capacitors are designed for automotive applications with extremely high demands. These high-temperature capacitors offer high ripple current, vibration resistance, and a polarized all-welded design. The winding is housed in a cylindrical aluminum can with a high-purity aluminum lid and a high-quality rubber gasket. The winding is also impregnated with a liquid electrolyte for self-healing abilities. KEMET hybrid polymers are available in multiple form factors that include axial, radial crown, and surface mount. KEMET's hybrid polymers are available in multiple form factors. The PHH and A7C series have a radial design for vertical mounting. The PHA series parts are axials, suitable for horizontal mounting with a low profile. The PHS, PHV, and A78 families are surface-mount devices and reflow capable. KEMET AEC-Q200 Hybrid Polymer Capacitors are suitable for use in mobile, automotive, and aircraft installations.