PHE850EB5220MB06R035

KEMET
80-PHE850EB5220MB6
PHE850EB5220MB06R035

Mfr.:

Description:
Safety Capacitors 300V 0.022uF 20% LS=15mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
39 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3200   Multiples: 800
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹36.15 ₹1,15,680.00

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Safety Capacitors
RoHS:  
0.022 uF
300 VAC
Radial
15 mm (0.591 in)
1.25 kVDC
18 mm
7.5 mm
Safety Film Capacitors
Polypropylene (PP)
20 %
2 Pin
Straight
- 55 C
+ 110 C
14.5 mm
PHE850
Bulk
Brand: KEMET
Lead Diameter: 0.8 mm
Product Type: Safety Capacitors
Factory Pack Quantity: 800
Subcategory: Capacitors
Type: Metallized Polypropylene Safety Film Capacitor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250020
JPHTS:
8532250005
KRHTS:
8532250000
TARIC:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PHE850 Suppression Film Capacitors

KEMET PHE850 Series Suppression Film Capacitors are Class Y2 EMI suppressors with metallized polypropylene. The PHE850 Series Suppression Film Capacitors from KEMET include new small dimensions that include low-profile capacitors. KEMET PHE850 Series Suppression Film Capacitors are intended for use as interference suppressors in Y2 (line-to-earth) applications.