PHS223HKP4360ME4

KEMET
80-PHS223HKP4360ME4
PHS223HKP4360ME4

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD 25V 3600uF 20% -40C / +125C Hybrid Horizontal Crown SMD AEC-Q200

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 394

Stock:
394 Can Dispatch Immediately
Factory Lead Time:
42 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,561.70 ₹1,561.70
₹1,149.84 ₹11,498.40
₹980.25 ₹49,012.50
₹927.14 ₹92,714.00
₹882.41 ₹3,52,964.00
₹874.03 ₹10,48,836.00

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
3600 uF
25 VDC
18 mm (0.709 in)
3000 Hour
Hybrid Vertical Crown SMD Capacitors
20 %
30.7 A
7.5 mOhms
- 40 C
+ 125 C
43 mm
PHS223
AEC-Q200
Tray
Brand: KEMET
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 400
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: Horizontal Crown SMD Capacitors
Part # Aliases: A230KP362M025B
Unit Weight: 15 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8532221000
USHTS:
8532220020
JPHTS:
853222000
TARIC:
8532220000
BRHTS:
85322200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Portugal
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AEC-Q200 Hybrid Polymer Capacitors

KEMET AEC-Q200 Hybrid Polymer Capacitors are designed for automotive applications with extremely high demands. These high-temperature capacitors offer high ripple current, vibration resistance, and a polarized all-welded design. The winding is housed in a cylindrical aluminum can with a high-purity aluminum lid and a high-quality rubber gasket. The winding is also impregnated with a liquid electrolyte for self-healing abilities. KEMET hybrid polymers are available in multiple form factors that include axial, radial crown, and surface mount. KEMET's hybrid polymers are available in multiple form factors. The PHH and A7C series have a radial design for vertical mounting. The PHA series parts are axials, suitable for horizontal mounting with a low profile. The PHS, PHV, and A78 families are surface-mount devices and reflow capable. KEMET AEC-Q200 Hybrid Polymer Capacitors are suitable for use in mobile, automotive, and aircraft installations.

Horizontal & Vertical Hybrid Crown SMD Capacitors

KEMET Horizontal and Vertical Hybrid Crown SMD Capacitors provide high ripple current, up to 40Arms continuous load, and high-temperature capability up to +140°C. These surface-mount capacitors are constructed with a polarized all-welded design with a cylindrical aluminum housing, high vibration resistance, and self-healing behaviors. KEMET Horizontal and Vertical Hybrid Crown SMD Capacitors operate in a -40°C to +125°C temperature range. These capacitors are RoHS and REACH compliant and are AEC-Q200 qualified for demanding applications. Ideal applications include mobile, automotive, and aircraft installations.