R60DN51504030J

KEMET
80-R60DN51504030J
R60DN51504030J

Mfr.:

Description:
Film Capacitors R60, Film, Metallized Polyester, Automotive Grade, 15 uF, 5%, 63 VDC, 85, Lead Spacing = 22.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Film Capacitors
15 uF
63 VDC
Radial
Polyethylene Terephthalate (PET)
22.5 mm (0.886 in)
26.5 mm (1.043 in)
11 mm (0.433 in)
General Film Capacitors
40 VAC
5 %
2 Pin
20 mm (0.787 in)
Straight
- 55 C
+ 105 C
R60
AEC-Q200
Bulk
Brand: KEMET
Lead Diameter: 0.8 mm
Life: 2000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 250
Subcategory: Capacitors
Type: Metallized Stacked Film Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy. 

R60 & R66 Series Film Capacitors

KEMET R60 and R66 Series Film Capacitors are metalized polyester film capacitors for D.C. multipurpose applications. The R60 Series Film Capacitors from KEMET are typically used in blocking, coupling, decoupling, by-passing, interference suppression in low voltage applications, such as automotive. KEMET R66 Series Film Capacitors combines small size and good performance in by-passing, blocking, and interference suppression in low voltage applications, such as automotive.

AEC-Q200 Qualified Film Capacitors

KEMET AEC-Q200 Qualified Film Capacitors feature capacitance values ranging from 10pF to 210µF with 2% to 20% tolerances. These automotive-qualified capacitors offer a low ESR (1.4mΩ to 1kΩ ESR range), resulting in a high ripple current rating without sacrificing capacitance. The components also exhibit high 30VAC to 700VAC / 50VDC to 2kVDC voltage ratings.

Low Power Film Capacitors

KEMET Low Power Film Capacitors feature a 50VDC to 1000VDC voltage range, radial and surface-mount construction, and a +125°C maximum temperature. These film capacitors are ideal for low-power, general applications. KEMET Low Power Film Capacitors include the following series: A50, F161, GMC, GPC, LDB, LDE, PME261, R60, R66, R82, RSB, SMC, SMR, SPC, and SMP253.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 250   Multiples: 250
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹274.20 ₹68,550.00
₹243.63 ₹1,21,815.00
₹236.94 ₹2,36,940.00
₹203.50 ₹10,17,500.00

Similar Products