R76MD1470SE30J

KEMET
80-R76MD1470SE30J
R76MD1470SE30J

Mfr.:

Description:
Film Capacitors 400V 0.0047 uF 110C 5% 2 Pin LS=7.5 mm AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,896

Stock:
2,896 Can Dispatch Immediately
Factory Lead Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹85.73 ₹85.73
₹42.02 ₹420.20
₹38.30 ₹3,830.00
₹33.36 ₹16,680.00
₹30.66 ₹30,660.00
₹28.42 ₹42,630.00
₹26.18 ₹1,17,810.00
₹25.90 ₹2,71,950.00
₹24.88 ₹5,97,120.00

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Film Capacitors
RoHS:  
4700 pF
400 VDC
Radial
Polypropylene (PP)
7.5 mm (0.295 in)
10 mm (0.394 in)
8 mm (0.315 in)
General Film Capacitors
250 VAC
5 %
2 Pin
135 mOhms
8 mm (0.315 in)
Straight
- 55 C
+ 110 C
R76
AEC-Q200
Bulk
Brand: KEMET
Lead Diameter: 0.5 mm
Product Type: Film Capacitors
Factory Pack Quantity: 1500
Subcategory: Capacitors
Type: Automotive DC and Pulse Film Capacitor
Unit Weight: 482.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy. 

Low Power Polypropylene Capacitors

KEMET Low Power Polypropylene Capacitors feature a 100pF to 22µF capacitance range, 900VAC maximum voltage rating, and tolerance from 0% to 20%. KEMET Low Power Polypropylene Capacitors are ideal for deflection circuits in TV sets and high voltage and current designs. These capacitors include the following series: A70, A72, F461-F464, PHE450, PFR, R71, R73, R74, R75, and R76. 

R76 Polypropylene Capacitors

KEMET R76 MMKP Polypropylene Capacitors feature double-sided metalized film electrodes for D.C. and pulse applications. The series includes AEC-Q200 automotive-grade devices with up to lead spacing 22.5mm. KEMET R76 capacitors offer a 250VDC to 2000VDC voltage range and 100pF to 15µF capacitance range.

AEC-Q200 Qualified Film Capacitors

KEMET AEC-Q200 Qualified Film Capacitors feature capacitance values ranging from 10pF to 210µF with 2% to 20% tolerances. These automotive-qualified capacitors offer a low ESR (1.4mΩ to 1kΩ ESR range), resulting in a high ripple current rating without sacrificing capacitance. The components also exhibit high 30VAC to 700VAC / 50VDC to 2kVDC voltage ratings.