R79MC2220Z340J

KEMET
80-R79MC2220Z340J
R79MC2220Z340J

Mfr.:

Description:
Film Capacitors .022uF 400VDC 5% Rad

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
37 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹92.25 ₹92.25
₹54.98 ₹549.80
₹46.22 ₹4,622.00
₹38.86 ₹19,430.00
₹34.48 ₹34,480.00
₹32.52 ₹48,780.00
₹31.31 ₹1,40,895.00

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Film Capacitors
RoHS:  
0.022 uF
400 VDC
Radial
Polypropylene (PP)
5 mm (0.197 in)
7.2 mm (0.283 in)
5 mm (0.197 in)
General Film Capacitors
200 VAC
5 %
2 Pin
10 mm (0.394 in)
Straight
- 55 C
+ 105 C
R79
Bulk
Brand: KEMET
Lead Diameter: 0.5 mm
Product Type: Film Capacitors
Factory Pack Quantity: 1500
Subcategory: Capacitors
Type: Metallized Polypropylene Film Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532259000
CAHTS:
8532250000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
MXHTS:
8532259999
BRHTS:
85322590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy. 

R79 Metallized Polypropylene Film Capacitors

KEMET R79 Film Capacitors are radial box style, general purpose, metallized polypropylene capacitors that operate with a capacitance of 0.22µF and voltage of 160VDC / 70VAC.  The R79 series features a tolerance of +/-5%, a rated temperature of 85ºC and an operating temperature of -55ºC to +105ºC.

R79 MKP Metallized Polypropylene Film Capacitors

KEMET R79 MKP Metallized Polypropylene Film Capacitors are non-inductive type wound devices with a rated voltage of 160VDC, 250VDC, 400VDC, and 630VDC and an operating temperature range of -55°C to +105°C.  The leads of the R79 series are tinned wires with low thermal conductivity. These capacitors are encapsulated with a self-extinguishing thermosetting resin in a box material that meets UL 94V–0 requirements. KEMET R79 MKP Metallized Polypropylene Film Capacitors are suitable for timing, oscillator circuits, and high-frequency coupling and decoupling applications.