SC-02-08JS

KEMET
80-SC-02-08JS
SC-02-08JS

Mfr.:

Description:
Common Mode Chokes / Filters 250V 0.8mH 2A DCR=80mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 179

Stock:
179 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹248.79 ₹248.79
₹189.16 ₹1,891.60
₹177.97 ₹8,898.50
₹166.79 ₹16,679.00
₹154.68 ₹38,670.00
₹146.29 ₹73,145.00
₹144.43 ₹1,44,430.00

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Common Mode Chokes / Filters
RoHS:  
SC-JS
PCB Mount
Through Hole
1 Channel
800 uH
2 A
80 mOhms
- 25 C
+ 105 C
Tray
5 mm
12 mm
Tray
AC Line Filters
Common Mode Choke
Brand: KEMET
Core Material: Ferrite
Diameter: 29 mm
Filter Type: Common mode
Lead Diameter: 0.5 mm
Product Type: Common Mode Chokes
Factory Pack Quantity: 50
Subcategory: Inductors, Chokes & Coils
Test Frequency: 1 kHz
Part # Aliases: UALSC0208JS000
Unit Weight: 8.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Group Power Conversion Components

YAGEO Group (YAGEO, Pulse, KEMET) designs passive component technologies that are critical in power conversion systems, including safety, snubber, and DC link capacitors; current sense and power resistors; and magnetic components such as transformers, common mode chokes, and inductors. Because every electronic device requires power, a vast majority of these products utilize a form of power conversion or power supply to deliver the required energy. 

AC Line Filters

KEMET AC Line Filters, also known as coils or chokes, suppress electromagnetic interference (EMI) noise. All consumer electronics that use AC power need EMI suppression such as AC line filters. KEMET AC Line Filters are compact, low profile, and lightweight. These coils are available in a variety of form factors and heights, including split and non-split bobbin designs in common mode, as well as differential / normal mode, dual mode, and earth inductors.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.

SC & SCF-X Coils

KEMET SC and SCF-X Coils are standard-type AC line filters that are available in a wide variety of sizes and specifications. These toroidal coils are designed with proprietary ferrite cores and are useful in various noise countermeasure fields. KEMET offers a three-phase SCF-X coil series featuring ultra-high inductance and permeability, as well as toroidal coils with nanocrystalline metal cores. Typical applications include audio-visual equipment, office automation equipment, industrial equipment, digital appliances, and power supply devices.

Common Mode Coils

KEMET Common Mode Coils are available in a wide variety of sizes, specifications, and characteristics. These coils feature proprietary ferrite material and equivalents with three types of cores: toroidal, UU, and square-shaped. The portfolio includes chokes that are AEC-Q200 qualified. KEMET Common Mode Coils have an operating temperature range of -25°C to +150°C, depending on the series. Typical applications include automotive, audio-visual equipment, office automation equipment, industrial equipment, digital appliances, and power supply devices.