T322C225M050ASTR

80-T322C225M050-TR
T322C225M050ASTR

Mfr.:

Description:
Tantalum Capacitors - Solid Leaded 2.20UF 50.0V

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (INR)

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Tantalum Capacitors - Solid Leaded
RoHS: N
2.2 uF
50 VDC
Axial
8.76 mm (0.345 in)
4.57 mm
20 %
3.5 Ohms
- 55 C
+ 85 C
Molded
T322
Reel
Brand: KEMET
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Dissipation Factor DF: 4
Leakage Current: 900 nA
Package/Case: Case C
Product: Tantalum Solid Molded
Product Type: Tantalum Capacitors
Factory Pack Quantity: 2500
Subcategory: Capacitors
Width: 0.51 mm
Part # Aliases: T322C225M050AS7200
Unit Weight: 500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210080
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99