T353A474K035AT7303

KEMET
80-T353A474K35AT7303
T353A474K035AT7303

Mfr.:

Description:
Tantalum Capacitors - Solid Leaded .47/35V .2LS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 937

Stock:
937 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 937 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹385.77 ₹385.77
₹277.68 ₹2,776.80
₹241.34 ₹12,067.00
₹212.45 ₹21,245.00
₹190.09 ₹95,045.00
Full Reel (Order in multiples of 1500)
₹150.95 ₹2,26,425.00
₹150.02 ₹4,50,060.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Tantalum Capacitors - Solid Leaded
RoHS:  
0.47 uF
35 VDC
Radial
5.08 mm (0.2 in)
10.2 mm (0.402 in)
4.5 mm
10 %
13 Ohms
- 55 C
+ 125 C
Snap In
Dipped
T353
Reel
Cut Tape
MouseReel
Brand: KEMET
Dissipation Factor DF: 3
Lead Diameter: 0.5 mm
Leakage Current: 500 nA
Package/Case: Case A
Product: Tantalum Solid Dipped
Product Type: Tantalum Capacitors
Factory Pack Quantity: 1500
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210040
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.