T491C226K010ATAU04
See Product Specifications
Mfr.:
Description:
Tantalum Capacitors - Solid SMD 10V 22uF 10%
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
26 Weeks Estimated factory production time.
Pricing (INR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| ₹70.82 | ₹70.82 | |
| ₹48.27 | ₹482.70 | |
| ₹32.89 | ₹3,289.00 | |
| Full Reel (Order in multiples of 500) | ||
| ₹26.84 | ₹13,420.00 | |
| ₹24.88 | ₹24,880.00 | |
| ₹22.55 | ₹56,375.00 | |
| ₹21.06 | ₹1,05,300.00 | |
| ₹19.47 | ₹1,94,700.00 | |
| ₹18.36 | ₹4,59,000.00 | |
Similar Products
- CNHTS:
- 8532211000
- CAHTS:
- 8532210010
- USHTS:
- 8532210050
- JPHTS:
- 853221000
- KRHTS:
- 8532210000
- TARIC:
- 8532210000
- MXHTS:
- 8532210100
- BRHTS:
- 85322119
- ECCN:
- EAR99
- Country of Origin:
- Not available
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
India
