T598B107M004AHE045

KEMET
80-T598B107M004AHE45
T598B107M004AHE045

Mfr.:

Description:
Tantalum Capacitors - Polymer 4V 100uF 20% SnPb 5% Pb min ESR=45mOhms AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
₹145.54 ₹2,91,080.00

Similar Products

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Tantalum Capacitors - Polymer
RoHS: N
100 uF
4 VDC
SMD/SMT
20 %
1411
45 mOhms
40 uA
1.9 mm
- 55 C
+ 125 C
3528
B Case
T598 SnPb
AEC-Q200
Reel
Brand: KEMET
Length: 3.5 mm
Moisture Sensitive: Yes
Product: Tantalum Organic Polymer Low ESR
Product Type: Tantalum Capacitors
Factory Pack Quantity: 2000
Subcategory: Capacitors
Type: High Humidity and High Temperature Automotive Grade Polymer Electrolytic Capacitor
Width: 2.8 mm
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322119
ECCN:
EAR99

T598 SnPb with Surge Testing Polymer Capacitors

KEMET T598 SnPb with Surge Testing Options Polymer Capacitors are a high-performance automotive-grade series developed to deliver high reliability and stability under harsh environmental conditions. Special enhancements to the design and material deliver 1000 hours under +85°C/85%RH and comply with all AEC-Q200 qualification testing. KEMET T598 Automotive Polymer Tantalum Capacitors are manufactured in an ISO TS16949-certified plant and subject to PPAP/PSW and change control.