MOS2CT52R1370F

KOA Speer
660-MOS2CT52R1370F
MOS2CT52R1370F

Mfr.:

Description:
Metal Oxide Resistors MOS2 137 1%TR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,877

Stock:
1,877 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹87.59 ₹87.59
₹59.36 ₹593.60
₹37.83 ₹945.75
₹36.53 ₹3,653.00
₹27.77 ₹13,885.00
₹16.77 ₹16,770.00
Full Reel (Order in multiples of 2000)
₹16.77 ₹33,540.00
₹15.37 ₹61,480.00

Product Attribute Attribute Value Select Attribute
KOA Speer
Product Category: Metal Oxide Resistors
RoHS:  
137 Ohms
2 W
1 %
Axial
300 PPM / C
4 mm
12 mm
- 55 C
+ 200 C
MOS
Reel
Cut Tape
Brand: KOA Speer
Mounting Style: PCB Mount
Product: Metal Oxide Film Resistors
Product Type: Metal Oxide Resistors
Factory Pack Quantity: 2000
Subcategory: Resistors
Technology: Metal Oxide
Unit Weight: 800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.