RK73B2ETTD163J

KOA Speer
660-RK73B2ETTD163J

RK73B2ETTD163J

Mfr.:

Description:
Thick Film Resistors - SMD 1/2W 16K OHM 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,863

Stock:

7,863 Can Dispatch Immediately

Factory Lead Time:

6 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
₹-.--
Ext. Price:
₹-.--
Full Reel (Order in multiples of 5000)
Cut Tape
MouseReel™ (+₹475.00)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹13.05 ₹13.05
₹7.74 ₹77.40
₹4.44 ₹444.00
₹3.13 ₹1,565.00
₹2.70 ₹2,700.00
Full Reel (Order in multiples of 5000)
₹1.74 ₹8,700.00
₹1.65 ₹16,500.00
₹1.57 ₹78,500.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
KOA Speer
Product Category: Thick Film Resistors - SMD
RoHS:  
Application: Automotive Grade
Brand: KOA Speer
Case Code - in: 1210
Case Code - mm: 3225
Height: 0.6 mm (0.024 in)
Length: 3.2 mm (0.126 in)
Maximum Operating Temperature: + 155 C
Minimum Operating Temperature: - 55 C
Mounting Style: PCB Mount
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Power Rating: 500 mW (1/2 W)
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Qualification: AEC-Q200
Resistance: 16 kOhms
Series: RK73B
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Temperature Coefficient: 200 PPM / C
Termination Style: SMD/SMT
Tolerance: 5 %
Voltage Rating: 200 V
Width: 2.6 mm (0.102 in)
Unit Weight: 16 mg