RK73H1ERTTP6193F
See Product Specifications
Mfr.:
Description:
Thick Film Resistors - SMD 619K ohm 1% 0.1W AEC
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (INR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| ₹16.77 | ₹16.77 | |
| ₹9.50 | ₹95.00 | |
| ₹4.10 | ₹410.00 | |
| ₹3.26 | ₹815.00 | |
| ₹2.98 | ₹1,490.00 | |
| ₹2.80 | ₹2,800.00 | |
| ₹1.96 | ₹9,800.00 | |
| Full Reel (Order in multiples of 10000) | ||
| ₹1.49 | ₹14,900.00 | |
Similar Products
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
India
