RN73R1ETTP1072B25

KOA Speer
660-RN73R1ETTP1072B2
RN73R1ETTP1072B25

Mfr.:

Description:
Thin Film Resistors - SMD 10.7K OHM .1% 25PPM 1/10W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,189

Stock:
3,189 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹13.48 ₹13.48
₹9.34 ₹93.40
₹8.44 ₹844.00
₹6.83 ₹1,707.50
₹4.76 ₹23,800.00
Full Reel (Order in multiples of 10000)
₹4.40 ₹44,000.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KOA Speer
Product Category: Thin Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
RN73R
10.7 kOhms
0.1 %
25 PPM / C
0402
1005
1 mm (0.039 in)
0.5 mm (0.02 in)
0.25 mm (0.01 in)
- 55 C
+ 155 C
100 mW (1/10 W)
50 V
Application: High Reliability
Brand: KOA Speer
Features: High Precision
Mounting Style: PCB Mount
Product: Precision Automotive Thin Film SMD
Product Type: Thin Film Resistors
Factory Pack Quantity: 10000
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Type: Precision Thin Film Flat Chip Resistor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

RN73R Metal Film Flat Chip Resistors

KOA Speer RN73R Metal Film Flat Chip Resistors are designed to meet the demands of high-heat and high-moisture applications. These KOA Speer resistors provide improved electrolytic corrosion resistance and high stability compared to existing RN73 thin film resistors. RN73R offers high heat tolerance with a -55°C to +155°C operating temperature range. The resistors feature a rated ambient temperature of +85°C and improved moisture tolerance of 85% for 1000 hours at 85°C.