RS73F1ERTTP1004F

KOA Speer
660-RS73F1ERTTP1004F
RS73F1ERTTP1004F

Mfr.:

Description:
Thick Film Resistors - SMD 0402 1Mohm 0.125W Tol 1% AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,030

Stock:
7,030 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹60.57 ₹60.57
₹32.52 ₹325.20
₹19.29 ₹1,929.00
₹15.19 ₹3,797.50
₹13.70 ₹6,850.00
₹12.58 ₹12,580.00
₹9.60 ₹48,000.00
Full Reel (Order in multiples of 10000)
₹8.48 ₹84,800.00
₹8.20 ₹1,64,000.00

Product Attribute Attribute Value Select Attribute
KOA Speer
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
RS73-RT
1 MOhms
125 mW (1/8 W)
1 %
25 PPM / C
- 55 C
+ 155 C
75 V
0402
1005
1 mm (0.039 in)
0.5 mm (0.02 in)
0.35 mm (0.014 in)
High Reliability
Anti-Sulfur Resistors
AEC-Q200
Brand: KOA Speer
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 10000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RS73-RT Chip Resistors

KOA Speer RS73-RT Chip Resistors have excellent anti-sulfuration characteristics due to using a high sulfuration-proof inner top electrode material and a metal-glaze thick film resistor for surface mounting. The RS73-RT is a high-precision resistor with TCR down to 25ppm and tolerance as tight as ±0.1%. These resistors are highly reliable, with a ∆R of ±0.2% and ±0.5% in the reliability test. Suitable for flow and reflow solderings, these chip resistors have lead-free terminations that meet EU RoHS requirements. KOA Speer RS73-RT Chip Resistors are AEC-Q200 tested.