RS73F1JTTD1302B

KOA Speer
660-RS73F1JTTD1302B
RS73F1JTTD1302B

Mfr.:

Description:
Thick Film Resistors - SMD High Precision Flat Chip Resistor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹58.70 ₹58.70
₹28.14 ₹281.40
₹18.92 ₹1,892.00
₹15.00 ₹3,750.00
₹13.60 ₹6,800.00
₹12.49 ₹12,490.00
Full Reel (Order in multiples of 5000)
₹8.85 ₹44,250.00
₹8.39 ₹83,900.00

Similar Products

Product Attribute Attribute Value Select Attribute
KOA Speer
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
RS73
13 kOhms
200 mW (1/5 W)
0.1 %
25 PPM / C
- 55 C
+ 155 C
100 V
0603
1608
1.6 mm (0.063 in)
0.8 mm (0.031 in)
0.45 mm (0.018 in)
High Reliability
Brand: KOA Speer
Mounting Style: PCB Mount
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Unit Weight: 2 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RS73 High-Precision Flat Chip Resistors

KOA Speer RS73 High-Precision Flat Chip Resistors are high-precision devices with resistance change of ±0.2% and ±0.5%. KOA Speer RS73 metal glaze thick film resistors also feature a low temperature coefficient of resistance (TCR) of ±25ppm/°C and ±50ppm/°C and a resistance range of 10Ω to 10MΩ. RS73 resistors are AEC-Q200 qualified and come in 0603, 0805, and 1206 case sizes. The series is ideal for use in automotive, measuring equipment, and industrial measurement applications.