SL1TTER130F75

KOA Speer
660-SL1TTER130F75
SL1TTER130F75

Mfr.:

Description:
Current Sense Resistors - SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹110.88 ₹110.88
₹63.46 ₹634.60
₹51.71 ₹1,292.75
₹39.04 ₹3,904.00
₹34.66 ₹8,665.00
₹32.15 ₹16,075.00
Full Reel (Order in multiples of 1000)
₹27.30 ₹27,300.00
₹27.12 ₹1,35,600.00

Similar Products

Product Attribute Attribute Value Select Attribute
KOA Speer
Product Category: Current Sense Resistors - SMD
Reel
Cut Tape
SL1
130 mOhms
1 W
75 PPM / C
2512
6332
6.3 mm (0.248 in)
3.1 mm (0.122 in)
1.9 mm (0.075 in)
- 55 C
+ 180 C
Thick Film
2 Terminal
SMD/SMT
Application: Current Sense
Brand: KOA Speer
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product: Thick Film Resistors SMD
Product Type: Current Sense Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.