TLRH2ATTD33L0F

KOA Speer
660-TLRH2ATTD33L0F
TLRH2ATTD33L0F

Mfr.:

Description:
Current Sense Resistors - SMD 500mW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5000   Multiples: 5000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
₹20.97 ₹1,04,850.00

Similar Products

Product Attribute Attribute Value Select Attribute
KOA Speer
Product Category: Current Sense Resistors - SMD
RoHS:  
Reel
TLRH
33 mOhms
330 mW (1/3 W)
1 %
75 PPM / C
0805
2012
2 mm (0.079 in)
1.25 mm (0.049 in)
0.25 mm (0.01 in)
- 65 C
+ 155 C
Metal Element
2 Terminal
SMD/SMT
AEC-Q200
Application: Current Sense
Brand: KOA Speer
Mounting Style: PCB Mount
Number of Terminals: 2 Terminal
Product Type: Current Sense Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Type: Metal Plate Current Sense Resistor
Unit Weight: 5.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TLRH Metal Plate Chip Resistors

KOA Speer TLRH Series Metal Plate Chip Resistors are small size, low resistance resistors for current detection. KOA Speer TLRH Series Metal Plate Chip Resistors features a carrier metal plate inside, and are resistors of high radiation of heat structure. KOA Speer TLRH Series Metal Plate Chip Resistors have high reliability and performance with low T.C.R. and are suitable for reflow soldering.

TLR Current Sense Resistors

KOA Speer TLR Current Sense Resistors provide up to 3W and include an AEC-Q200 certified version. KOA Speer TLR Current Sense Resistors feature filletless products with high reliability and performance. These surface-mount resistors are ideal for use in current sensing, voltage division, and pulse applications.