WK73R1ETTP8872F
See Product Specifications
Mfr.:
Description:
Thick Film Resistors - SMD 88.7K ohm 1% 0.33W AEC-Q200
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (INR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| ₹13.98 | ₹13.98 | |
| ₹7.83 | ₹78.30 | |
| ₹3.35 | ₹335.00 | |
| ₹2.70 | ₹675.00 | |
| ₹2.52 | ₹1,260.00 | |
| ₹2.24 | ₹2,240.00 | |
| ₹1.86 | ₹9,300.00 | |
| Full Reel (Order in multiples of 10000) | ||
| ₹1.77 | ₹17,700.00 | |
Similar Products
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
- Country of Origin:
- Japan
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
India
