9430701

KOSTAL
478-9430701
9430701

Mfr.:

Description:
Automotive Connectors 16W LKS 1,5 SWS-U SOCKET HSG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
KOSTAL
Product Category: Automotive Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Connectors
16 Position
Receptacle (Female)
Cable Mount / Free Hanging
Crimp
Silver
24 AWG
18 AWG
Bulk
Brand: KOSTAL
Current Rating: 11 A, 21 A
Product Type: Automotive Connectors
Factory Pack Quantity: 420
Subcategory: Automotive Connectors
Type: Wire Housing
Wire Gauge Range: 24 AWG to 18 AWG
Unit Weight: 24.280 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8538909020
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8536700099
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.