PR200030

KUNBUS
182-PR200030
PR200030

Mfr.:

Description:
Fixed Terminal Blocks PCB female connector 14 pins

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
14
Expected 05-06-2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,065.98 ₹1,065.98

Product Attribute Attribute Value Select Attribute
KUNBUS
Product Category: Fixed Terminal Blocks
14 Position
PCB Mount
PCB Mount
Brand: KUNBUS
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 7
Subcategory: Terminal Blocks
Tradename: Revolution Pi
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RevPi Expansion Modules

KUNBUS RevPi Expansion Modules extend the RevPi base modules and include digital and analog IO modules as well as fieldbus gateways. Utilizing these expansion modules from KUNBUS ensures that engineers can meet specific requirements and needs for almost any application.