009115002212116

KYOCERA AVX
581-009115002212116
009115002212116

Mfr.:

Description:
Capacitor Hardware INDUSTRIAL TIANJIN

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,598

Stock:
1,598 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹108.71 ₹108.71
₹73.40 ₹734.00
₹53.45 ₹5,345.00
₹44.20 ₹17,680.00
₹41.15 ₹49,380.00
₹37.64 ₹1,05,392.00
₹37.01 ₹1,92,452.00
₹34.14 ₹8,60,328.00

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Capacitor Hardware
RoHS:  
9115-000
Capacitor Holders
SMT Holder
6.3 mm x 12 mm
Automotive, Industrial, Medical
Bulk
Brand: KYOCERA AVX
Moisture Sensitive: Yes
Operating Temperature Range: - 40 C to + 85 C
Product Type: Capacitor Hardware
Factory Pack Quantity: 400
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

SMT Capacitor Holders

KYOCERA AVX 9115-000 SMT Capacitor Holders enable manufacturers to eliminate hand soldering and improve production efficiency. These holders utilize insulation displacement (IDC) technology, allowing the safe and efficient connection of a capacitor to a PCB without the need for manual processes. Key features include automated pick-and-place, reflow compatibility, high-temperature insulator material, and a 1mm clearance. Compatible with various capacitors from 6.3mm to 10mm in diameter, 9115-000 holders allow the capacitor to be secured to the PCB after the SMT process. Engineers simply run the holder through the SMT process, snap the capacitor into the holder, and terminate the leads via the IDCs without soldering or bending the leads. KYOCERA AVX 9115-000 SMT Capacitor Holders are designed for ruggedized connections in automotive, industrial, and medical environments.

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs).