009155003401006

KYOCERA AVX
581-009155003401006
009155003401006

Mfr.:

Description:
Battery Contacts 4mm Pirch 0.4um Gold Sprung Half 3Pos 5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,059

Stock:
3,059 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 550)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹252.45 ₹252.45
₹214.72 ₹2,147.20
₹192.26 ₹4,806.50
₹182.38 ₹18,238.00
₹171.59 ₹42,897.50
Full Reel (Order in multiples of 550)
₹145.54 ₹80,047.00
₹140.15 ₹6,93,742.50
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Battery Contacts
RoHS:  
Battery Connectors
3 Battery
SMD/SMT
Black
Nylon
PCB Mount
Brand: KYOCERA AVX
Contact Plating: Gold
Dimensions: 11.7 mm x 11 mm x 4 mm
Number of Contacts: 3 Contact
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Battery Contacts
Series: 9155-400
Factory Pack Quantity: 550
Subcategory: Battery
Type: Battery Connector
Unit Weight: 4.279 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Compression/Battery Technologies

KYOCERA AVX Compression/Battery Technologies offer a wide range of standard battery connectors available in the current market. These durable connectors include both horizontal and vertical options and are suitable for board-to-board connections and battery pack integration. The 9155 battery connectors feature durable gold-plated beryllium copper contacts, ensuring high-integrity and reliable connections in harsh conditions, with up to 15,000 mating operations. These parts are provided in tape and reel packaging for seamless automatic pick and place operations. The connectors are customizable to accommodate various application needs. Typical applications include automotive, infotainment, EVs, sensors, telematics, e-bikes, automated warehousing, wearables, patient monitoring, and heavy equipment.

9155 Battery Connectors

KYOCERA AVX 9155 Battery Connectors feature a broad standard battery connector line that features both horizontal and vertical options. These robust KYOCERA AVX connectors are suited for board-to-board connections as well as battery pack integration.

9155-400 Two-Piece 4.0mm Pitch Battery Connectors

KYOCERA AVX 9155-400 Two-Piece 4.0mm Pitch Battery Connectors differ from most battery or removable module style connectors. These connectors allow the pluggable device to be swiped or connected from either direction. The spring contact offers enhanced contact deflection ranges with a full 1.4mm of travel after contact engagement. This contact design allows the connector to absorb more plastic or housing tolerances, making it more functional and reliable in real-life applications. The fixed pad connector is unique as it replaces the gold plating directly onto PCB pads. Use of this connector elevates the pad surface above the PCB so the gold contacts are close to flush with outside packaging. Also unique to this KYOCERA AVX connector is the angled contact lead-in on both sides, facilitating smooth spring contact engagement from either direction.