0201ZK160FBSTR\500

KYOCERA AVX
581-201ZK160FBSTR500

0201ZK160FBSTR\500

Mfr.:

Description:
Silicon RF Capacitors / Thin Film 10V 16pF Tol 1% Thin Film 0201

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 133

Stock:

133 Can Dispatch Immediately

Factory Lead Time:

14 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
₹-.--
Ext. Price:
₹-.--
Full Reel (Order in multiples of 500)
Cut Tape
MouseReel™ (+₹475.00)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹102.66 ₹102.66
₹70.21 ₹702.10
₹51.33 ₹5,133.00
Full Reel (Order in multiples of 500)
₹42.63 ₹21,315.00
₹32.19 ₹32,190.00
₹30.10 ₹75,250.00
₹28.54 ₹1,42,700.00
₹27.41 ₹2,74,100.00
₹26.62 ₹6,65,500.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
KYOCERA AVX
Product Category: Silicon RF Capacitors / Thin Film
RoHS:  
16 pF
10 V
0201 (0603 metric)
1 %
Accu-P Std
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Height: 0.225 mm
Length: 0.6 mm
Product: Thin Film Capacitors
Product Type: Silicon RF Capacitors / Thin Film
Factory Pack Quantity: 500
Subcategory: Capacitors
Termination Style: SMD/SMT
Tradename: Accu-P
Type: Low ESR Thin Film Chip Capacitor
Voltage Rating DC: 10 VDC
Width: 0.325 mm
Unit Weight: 0.170 mg