046214024010846+

KYOCERA AVX
346-046214024010846+
046214024010846+

Mfr.:

Description:
FFC & FPC Connectors 0.5mm Pitch 24pos Ve rt Sld Lock Ext Au

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,323

Stock:
3,323 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹134.18 ₹134.18
₹114.61 ₹1,146.10
₹102.50 ₹2,562.50
₹97.84 ₹9,784.00
₹90.85 ₹22,712.50
₹86.47 ₹43,235.00
Full Reel (Order in multiples of 1000)
₹79.48 ₹79,480.00
₹76.22 ₹1,52,440.00
₹71.19 ₹3,55,950.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: FFC & FPC Connectors
RoHS:  
Connectors
24 Position
0.5 mm
SMD/SMT
Vertical
Gold
400 mA
6214
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Actuation Type: ZIF
Brand: KYOCERA AVX
Contact Material: Copper Alloy
Gender: Female
Housing Material: Thermoplastic (TP)
Mounting Style: SMD/SMT
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 1000
Subcategory: FFC & FPC Connectors
Voltage Rating: 50 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

6214 Series 0.5mm Pitch FFC/FPC Connectors

KYOCERA AVX 6214 Series 0.5mm Pitch FFC / FPC Connectors are ZIF connectors with slide locks and a total height of 4.1mm. These vertical, SMT connectors have an operating temperature range of -40°C to +85°C. Typical applications for KYOCERA AVX 6214 Series 0.5mm Pitch FFC / FPC Connectors include tablet/notebook PCs, DSCs/DVCs, audio players, printers/copiers, and industrial equipment.

Connector Solutions

KYOCERA AVX Connector Solutions provide a variety of unique connectors for the industrial, consumer, medical, energy, transportation, telecommunication, and automotive markets. These KYOCERA AVX connectors are based on industry-proven contact technology to provide robust and performance-driven solutions to meet harsh application-specific requirements.

FFC & FPC Connectors

KYOCERA AVX Flexible Flat Cables (FFC) / Flexible Printed Circuits (FPC) Connectors are available in a broad range of products that include space-saving, easy-to-use flip-top style connectors with a pitch range from 0.2mm to 1.25mm, slide ZIF, and cost-effective LIF connectors. In addition to signal integrity, these connectors can provide increased retention force for high-vibration environments, low-profile heights for small packages, ISO/TS 16949-certified connectors for automotive applications, increased workability in assembly ground planes for high-speed data transfer, and a high current threshold for battery applications. KYOCERA AVX FFC/FPC Connectors are available in multiple pitch sizes and remain competitive in the market, to offer the most solutions.