069176701602000

KYOCERA AVX
581-069176701602000
069176701602000

Mfr.:

Description:
Extraction, Removal & Insertion Tools ASSEMBLY BIT INSUL DIA 1.60

In Stock: 89

Stock:
89 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹777.12 ₹777.12
₹719.62 ₹3,598.10
₹696.26 ₹6,962.60
₹667.51 ₹16,687.75
₹666.61 ₹33,330.50
₹663.92 ₹66,392.00
₹643.25 ₹1,60,812.50

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Extraction, Removal & Insertion Tools
RoHS:
Insertion Tools
Hand Insertion Tool
Hand Insertion Tool Plastic for 9176 Series
Brand: KYOCERA AVX
For Use With: 9176 Series
Packaging: Bulk
Product Type: Extraction / Insertion Tools
Series: 9176-700
Factory Pack Quantity: 1
Subcategory: Tools
Unit Weight: 5.654 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8205590000
USHTS:
8207906000
TARIC:
8205598000
ECCN:
EAR99

9176 Dual-Contact SSL IDC Connectors

KYOCERA AVX 9176 Insulation Displacement Connectors (IDC) are surface-mount dual-contact connectors that accept 18AWG to 24AWG wires with an insulation diameter ranging from 1.1mm to 2.1mm. The connectors support a 10A current rating with two large SMT solder tails per wire to provide maximum stability on the PCB, 1p to 3p configuration, and can be end-stackable for higher pin counts. Optional locking strain relief caps act as the termination tool for severe vibration applications. Part of the 917x family, the 9176 IDCs allow simplicity in connecting individual wires directly to a PCB and have been tested to automotive levels of shock, vibration, and temperature cycling to demonstrate reliability and robustness. KYOCERA AVX 9176 connectors are designed for industrial and automotive applications.