1001312-01

KYOCERA AVX
581-1001312-01
1001312-01

Mfr.:

Description:
Multiprotocol Development Tools Eval Board for 10013 12 Wi-Fi/Bluetooth

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 12

Stock:
12
Can Dispatch Immediately
On Order:
10
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,084.44 ₹2,084.44

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Multiprotocol Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
REACH - SVHC:
Evaluation Boards
2.4 GHz to 2.485 GHz
1001312
Bluetooth, BLE
802.11 b/g, WiFi, WLAN
802.15.4 (ANT, Thread, Zigbee)
Brand: KYOCERA AVX
Dimensions: 55 mm x 25 mm x 26 mm
For Use With: GPS Antenna
Packaging: Bulk
Product Type: Multiprotocol Development Tools
Factory Pack Quantity: 5
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517790000
TARIC:
8529106900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
KYOCERA AVX