209159006101916

KYOCERA AVX
581-209159006101916
209159006101916

Mfr.:

Description:
Lighting Connectors Horizontal Sckt 6Way 3mm Pitch 5A 125VAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,415

Stock:
1,415 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1400)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹149.13 ₹149.13
₹126.67 ₹1,266.70
₹107.81 ₹10,781.00
₹96.13 ₹48,065.00
Full Reel (Order in multiples of 1400)
₹87.77 ₹1,22,878.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Lighting Connectors
RoHS:  
Sockets
6 Position
Solder
5 A
Gold
Copper Alloy
Nylon
20-9159
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Flammability Rating: UL 94 V-0
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Pitch: 3 mm
Product Type: Lighting Connectors
Factory Pack Quantity: 1400
Subcategory: Power
Voltage Rating: 125 V
Unit Weight: 9.245 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Connector Solutions

KYOCERA AVX Connector Solutions provide a variety of unique connectors for the industrial, consumer, medical, energy, transportation, telecommunication, and automotive markets. These KYOCERA AVX connectors are based on industry-proven contact technology to provide robust and performance-driven solutions to meet harsh application-specific requirements.

2-Piece Connectors

Kyocera AVX 2-Piece Connectors are designed for various applications requiring coplanar and perpendicular PCB mating and IDC cabled plug and socket connectors. The connector family is UL-approved and suitable for harsh environments. The Kyocera AVX 2-Piece Connectors feature a gold-plated beryllium copper material for reliable use. The connectors operate with a 5A current rating per contact in a -40°C to +125°C temperature range.

9159 Solid State LED Lighting Connectors

KYOCERA AVX 9159 Solid State LED Lighting Connectors are board-to-board and wire-to-board interconnects with 2- to 6-way plugs and sockets or a card edge style for daisy-chaining multiple LED boards together in a series. The simple and cost-effective one-piece card edge connectors on a 2.0mm pitch provide multiple connections to tin plated fingers at the end of each 1.60mm thick PCB. The two-piece plug and receptacle SMT connector systems are on a 3.0mm pitch with a miniature 3.0mm height and 5.5mm overall mated length. KYOCERA AVX 9159 Solid State LED Lighting Connectors are UL approved and RoHS compliant.