700A100GP250XT
See Product Specifications
Mfr.:
Description:
Silicon RF Capacitors / Thin Film 250V 10pF Tol 2% Las Mkg
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
-
20 Weeks Estimated factory production time.
Pricing (INR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| ₹485.47 | ₹485.47 | |
| ₹340.11 | ₹3,401.10 | |
| ₹294.45 | ₹14,722.50 | |
| Full Reel (Order in multiples of 500) | ||
| ₹249.72 | ₹1,24,860.00 | |
| ₹214.31 | ₹10,71,550.00 | |
Similar Products
- CNHTS:
- 8532290000
- USHTS:
- 8532240020
- TARIC:
- 8532290000
- BRHTS:
- 85322410
- ECCN:
- EAR99
- Country of Origin:
- United States
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
India
