CX3225SB27000D0FLJCC

KYOCERA AVX
581-CX3225SB27000DLJ
CX3225SB27000D0FLJCC

Mfr.:

Description:
Crystals AEC-Q200 27MHz 8pF 3 .2x2.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 712

Stock:
712 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹57.42 ₹57.42
₹47.15 ₹471.50
₹45.24 ₹2,262.00
₹40.98 ₹4,098.00
₹37.67 ₹18,835.00
Full Reel (Order in multiples of 3000)
₹35.84 ₹1,07,520.00
₹34.37 ₹2,06,220.00
₹33.58 ₹3,02,220.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Crystals
RoHS:  
27 MHz
8 pF
10 PPM
15 PPM
3.2 mm x 2.5 mm
- 30 C
+ 85 C
SMD/SMT
10 uW
3.2 mm
2.5 mm
0.55 mm
CX3225SB
Reel
Cut Tape
MouseReel
AEC-Q200
Brand: KYOCERA AVX
Mounting Style: SMD/SMT
Product Type: Crystals
Factory Pack Quantity: 3000
Subcategory: Crystals
Unit Weight: 16 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
KRHTS:
8541609000
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99

CX Low-Profile Surface-Mount Crystals

KYOCERA AVX CX Low-Profile, Surface-Mount Crystals are available with higher frequencies, load capacitance options, and a two-pin version. These crystals are offered in a range of sizes with load capacitances of 6pF to 18pF and range in frequencies from 9.843MHz to 60MHz. These AEC-Q200-compliant crystals feature a ceramic package with lead-free terminations and operate in a wide temperature range. KYOCERA AVX CX crystals are offered in two- and four-pin configurations. Applications include automotive control systems and automotive secure safety, industrial controls and safety, ECU, TPMS, and high-speed automotive networks.

CX Family SMT Crystals

KYOCERA AVX CX Family SMT Crystals are small, low-profile crystals in a ceramic package for high reliability. The CX family features several series: CX5032GB, 5.0mm x 3.2mm, for consumer products (digital and car audio); CX3225SA, 3.2mm x 2.5mm, for automotive use (ECU, TPMS, FlexRay, etc.); CX2520SB, 2.5mm x 2.0mm, for digital consumer electronics; CX5032SB, 5.0mm x 3.2mm, for mobile communications, BLUETOOTH®, and wireless LAN; and CX3225SB, 3.2mm x 2.5mm, for mobile communications, Bluetooth, and wireless LAN. KYOCERA AVX CX SMT Crystals are lead free, RoHS compliant, and reflow compatible.

CX3225SB SMT Crystals

KYOCERA AVX CX3225SB SMT Crystals are small, low-profile, reflow-compatible crystals that utilize a ceramic package to provide high reliability. The CX3225SB modules function as a reference frequency for telecommunication systems. KYOCERA AVX CX3225SB SMT Crystals are ideal for consumer products, digital electronics, and mobile communications as well as BLUETOOTH®, and wireless LAN applications.