L08051R5CESTR

KYOCERA AVX
581-L08051R5CESTR
L08051R5CESTR

Mfr.:

Description:
RF Inductors - SMD 1.5nH 2000mA 0805 DC =0.05ohm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,779

Stock:
4,779 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹85.35 ₹85.35
₹72.95 ₹729.50
₹66.93 ₹1,673.25
₹54.17 ₹5,417.00
₹51.12 ₹12,780.00
₹43.84 ₹21,920.00
₹38.99 ₹38,990.00
Full Reel (Order in multiples of 3000)
₹33.06 ₹99,180.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: RF Inductors - SMD
RoHS:  
0805 (2012 metric)
1.5 nH
Accu-L
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Case Code - in: 0805
Case Code - mm: 2012
Product Type: RF Inductors - SMD
Factory Pack Quantity: 3000
Subcategory: Inductors
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
853224000
KRHTS:
8504502090
TARIC:
8532240000
MXHTS:
8504509199
BRHTS:
85322410
ECCN:
EAR99

ACCU-L RF Thin Film Inductors

AVX ACCU-L Tight Tolerance, SMD RF Thin Film Inductors are based on thin-film multilayer technology, which provides a miniature part with excellent high frequency performance and rugged construction for reliable automatic assembly. Applications include mobile communications, satellite TV receivers, GPS, vehicle location systems, wireless LAN's, filters, and matching networks.
Learn More