LG126Z223MAT2S1

KYOCERA AVX
581-LG126Z223MAT2S1
LG126Z223MAT2S1

Mfr.:

Description:
Capacitor Arrays & Networks KGA05AS70J223MH NEW GLOBAL PN 6.3V 22nF A 581-KGA05AS70J223MH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10,000

Stock:
10,000 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹126.67 ₹126.67
₹87.77 ₹877.70
₹64.77 ₹6,477.00
₹54.17 ₹27,085.00
₹50.58 ₹50,580.00
₹46.54 ₹1,16,350.00
₹43.93 ₹2,19,650.00
Full Reel (Order in multiples of 10000)
₹41.33 ₹4,13,300.00
₹41.06 ₹8,21,200.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Capacitor Arrays & Networks
RoHS:  
0.022 uF
6.3 VDC
SMD/SMT
2 Element
20 %
0.5 mm
1 mm
LGA
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Height: 0.55 mm
Product: Reverse Geometry Capacitor Arrays
Product Type: Capacitor Arrays & Networks
Factory Pack Quantity: 10000
Subcategory: Capacitors
Voltage Rating: 6.3 V
Part # Aliases: KGA05AS70J223MH
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs). 

Land Grid Array Ceramic Capacitors

KYOCERA AVX Land Grid Array (LGA) Ceramic Capacitors feature high-frequency performance equivalent to 8-terminal IDR capacitors. The LGA series features a 2-terminal package provides easier handling and design. These KYOCERA AVX capacitors are ideal for decoupling in semiconductor package-level and board-level applications.