LR12010T0050JBK

KYOCERA AVX
581-LR12010T0050JBK
LR12010T0050JBK

Mfr.:

Description:
High Frequency/RF Resistors HIGH POWER RF RESISTIVE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 74

Stock:
74 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹998.12 ₹998.12
₹619.90 ₹6,199.00
₹582.16 ₹14,554.00
₹531.85 ₹19,146.60
₹458.18 ₹49,483.44
₹408.77 ₹1,03,010.04
₹377.33 ₹9,50,871.60

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: High Frequency/RF Resistors
LR1
50 Ohms
30 W
5 %
150 PPM / C
- 55 C
+ 150 C
0.2 in
0.1 in
0.04 in
Waffle
Application: High Frequency
Brand: KYOCERA AVX
Case Code - in: 2010
Mounting Style: SMD/SMT
Product Type: High Frequency/RF Resistors
Factory Pack Quantity: 36
Subcategory: Resistors
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
TARIC:
8533290000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99