LR12335T0100JBK

KYOCERA AVX
581-LR12335T0100JBK
LR12335T0100JBK

Mfr.:

Description:
High Frequency/RF Resistors HIGH POWER RF RESISTIVE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,473.18 ₹1,473.18
₹1,032.43 ₹10,324.30
₹912.23 ₹16,420.14
₹837.69 ₹45,235.26
₹810.67 ₹87,552.36
₹748.24 ₹7,54,225.92
2,502 Quote

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: High Frequency/RF Resistors
LR1
100 Ohms
50 W
5 %
150 PPM / C
- 55 C
+ 150 C
0.23 in
0.35 in
Tray
Application: High Frequency
Brand: KYOCERA AVX
Case Code - in: 2335
Mounting Style: SMD/SMT
Product Type: High Frequency/RF Resistors
Factory Pack Quantity: 18
Subcategory: Resistors
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8533290000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.