SF14-1575M5UBP1

KYOCERA AVX
581-SF14-1575M5UBP1
SF14-1575M5UBP1

Mfr.:

Description:
Signal Conditioning GNSS 1.4x1.1mm Saw Filter

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,400

Stock:
2,400 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹115.00 ₹115.00
₹88.94 ₹889.40
₹79.42 ₹1,985.50
₹71.51 ₹7,151.00
₹67.74 ₹16,935.00
₹61.90 ₹30,950.00
₹59.47 ₹59,470.00
Full Reel (Order in multiples of 3000)
₹51.75 ₹1,55,250.00
₹47.08 ₹4,23,720.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
SAW Filters
1.58542 GHz
50 Ohms
SMD/SMT
- 30 C
+ 85 C
SF14
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Insertion Loss: 1.1 dB
Moisture Sensitive: Yes
Mounting: PCB MOunt
Factory Pack Quantity: 3000
Subcategory: Filters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8548000000
ECCN:
EAR99

SF SAW Filters

KYOCERA AVX SF Surface Acoustic Wave (SAW) Filters feature small sizes and low insertion loss. These SAW filters (bandpass filters) are designed to allow or prevent a specific frequency from passing through an electrical circuit. KYOCERA AVX SF SAW Filters come in a hermetically sealed package. The filters are designed for connectivity applications (GNSS / WLAN) and short-range communication devices.