SNLI45471M450BK

KYOCERA AVX
581-SNLI45471M450BK
SNLI45471M450BK

Mfr.:

Description:
Aluminium Electrolytic Capacitors - Snap In 450V 2470uF 20% 2Ter minal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 64

Stock:
64 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹869.65 ₹869.65
₹563.30 ₹5,633.00
₹495.92 ₹24,796.00
₹468.07 ₹36,041.39
₹445.61 ₹2,40,183.79
₹438.42 ₹4,38,858.42

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Aluminium Electrolytic Capacitors - Snap In
RoHS:  
470 uF
50 VDC
30 mm (1.181 in)
Electrolytic Capacitors
3000 Hour
20 %
1.6 A
564 mOhms
- 25 C
+ 105 C
2 Pin
SNL
Bulk
Brand: KYOCERA AVX
Dissipation Factor DF: 20 5
Height: 45 mm
Package/Case: 30 mm x 45 mm
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 77
Subcategory: Capacitors
Termination Style: Snap In
Test Frequency: 120 Hz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8532229000
CAHTS:
8532220000
USHTS:
8532220040
JPHTS:
853222000
KRHTS:
8532220000
TARIC:
8532220000
MXHTS:
8532220499
BRHTS:
85322200
ECCN:
EAR99

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs). 

Snap-In Aluminum Capacitors

KYOCERA AVX Snap-In Aluminum Capacitors feature snap-in lead configurations that are designed for easy mounting. The capacitors are available in various case sizes and wide operation voltage. KYOCERA AVX Snap-in Aluminum Capacitors offer high CV values, high endurance, and high ripple current capabilities. The capacitors are ideal for applications such as consumer electronics, industrial power and lighting, telecommunications, renewable energy, and more.