TCJE157M016R0040
See Product Specifications
Mfr.:
Description:
Tantalum Capacitors - Polymer 16V 150uF 20% 2917 E SR=40mOhm
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
-
On Order:
-
800Expected 11-06-2026
-
Factory Lead Time:
-
33Weeks Estimated factory production time for quantities greater than shown.
Pricing (INR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| ₹344.77 | ₹344.77 | |
| ₹244.13 | ₹2,441.30 | |
| ₹218.97 | ₹10,948.50 | |
| ₹169.59 | ₹16,959.00 | |
| Full Reel (Order in multiples of 400) | ||
| ₹169.59 | ₹67,836.00 | |
Similar Products
- CNHTS:
- 8532211000
- CAHTS:
- 8532210010
- USHTS:
- 8532210050
- JPHTS:
- 853221000
- KRHTS:
- 8532210000
- TARIC:
- 8532210000
- MXHTS:
- 8532210100
- ECCN:
- EAR99
- Country of Origin:
- Czech Republic
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
India
