TWCD827K015SCSZ0000

KYOCERA AVX
581-TWCD827K015SCSZ0
TWCD827K015SCSZ0000

Mfr.:

Description:
Tantalum Capacitors - Wet WET TANTALUM CAPACIT ORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 60   Multiples: 60
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,928.11 ₹3,55,686.60

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Tantalum Capacitors - Wet
RoHS:  
820 uF
15 VDC
Axial
19.46 mm (0.766 in)
9.52 mm (0.375 in)
D Case
10 %
- 55 C
+ 125 C
TWC
Bulk
Brand: KYOCERA AVX
Product Type: Tantalum Capacitors
Factory Pack Quantity: 60
Subcategory: Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Military Specs are for reference only. Parts are not for military use.
See Terms and Conditions.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0922-1

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8532219000
USHTS:
8532210080
JPHTS:
853221000
TARIC:
8532210000
MXHTS:
8532210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High-Reliability Tantalum Capacitors

KYOCERA AVX High-Reliability Tantalum Capacitors offer higher capacitance ratings, a variety of case sizes, and low ESR options for critical output filtering applications. The portfolio includes COTS+ MnO2, wet tantalum, and polymer capacitors. KYOCERA AVX High-Reliability Tantalum Capacitors are ideal for automotive, medical, industrial, and specialty applications. 

TWC COTS+ Conventional Wet Tantalum Capacitors

KYOCERA AVX TWC COTS+ Conventional Wet Tantalum Capacitors are designed for use at 125°C. The components can operate at 300 hours at extreme temperatures with the applicable derated voltage. These capacitors include a welded tantalum can and header assembly, providing a hermetic seal to withstand harsh environments. The TWC-Y capacitors can function in temperatures up to 200°C and are capable of 500 hours of operation. KYOCERA AVX TWC and TWC-Y COTS+ Wet Tantalum Capacitors include a welded tantalum can and header assembly that provides a hermetic seal to withstand harsh environments.

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs). 

COTS+ Tantalum Capacitors

KYOCERA AVX COTS+ Tantalum Capacitors offer cost-effective solutions based on MIL-PRF-55365 standards. KYOCERA AVX COTS+ Tantalum Capacitors feature high capacitance/voltage (CV) ratings with low ESR characteristics. The capacitors are designed and tested for non-critical commercial and industrial applications. Custom screening options are available from Weibull burn-in times to the highest aerospace level testing to the SRC9000 KYOCERA AVX specification.