UBR0402B101FZTR/500

KYOCERA AVX
581-UBR0402B101FZT5
UBR0402B101FZTR/500

Mfr.:

Description:
High Frequency/RF Resistors 125mW 100 Ohm 1% 100ppm/C FlexiTerm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 808

Stock:
808 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹285.13 ₹285.13
₹236.68 ₹2,366.80
₹207.79 ₹5,194.75
₹197.54 ₹19,754.00
₹185.43 ₹46,357.50
Full Reel (Order in multiples of 500)
₹176.11 ₹88,055.00
₹164.93 ₹1,64,930.00
₹158.41 ₹3,96,025.00
₹155.61 ₹7,78,050.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: High Frequency/RF Resistors
RoHS:  
UBR
100 Ohms
125 mW (1/8 W)
1 %
100 PPM / C
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Application: High Frequency
Brand: KYOCERA AVX
Case Code - in: 0402
Case Code - mm: 1005
Mounting Style: PCB Mount
Product Type: High Frequency/RF Resistors
Factory Pack Quantity: 500
Subcategory: Resistors
Termination Style: SMD/SMT
Tradename: Flexiterm
Type: Automotive
Unit Weight: 0.650 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UBR Ultra-Broadband SMD Resistors

KYOCERA AVX UBR Ultra-Broadband SMD Resistors are designed utilizing the proprietary Glass Sandwich Flexiterm® Technology (GSFT). The Flexiterm is a surface mountable automotive qualified termination that adds an extra margin against damage due to flexure during installation. The UBR series features high-quality materials that yield excellent performance. These KYOCERA AVX components are ideal for use in optical transceiver modules or any application requiring ultra-broadband performance.